Part Details for 102HS1 by Honeywell Sensing and Control
Overview of 102HS1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 102HS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-102HS1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$654.5200 | Buy Now |
DISTI #
102HS1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 115V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$648.9346 | Buy Now |
DISTI #
785-102HS1
|
Mouser Electronics | Basic / Snap Action Switches SEALED SE | 0 |
|
Order Now | |
DISTI #
70668603
|
RS | HS HERMETICALLY SEALED BASIC SW | Honeywell 102HS1 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$957.9300 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 125VAC 28VDC 8.34N Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$576.0400 / $606.0000 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 125VAC 28VDC 8.34N Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$576.0400 / $606.0000 | Buy Now |
Part Details for 102HS1
102HS1 CAD Models
102HS1 Part Data Attributes:
|
102HS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102HS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 28VDC, 1.9mm, Screw Terminal, Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.9 mm | |
Actuator Type | LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 49.78 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 149 °C | |
Operating Temperature-Min | -54 °C | |
Pre-Travel-Max | 1.65 mm | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |