Part Details for 102MG15-BP by Honeywell Sensing and Control
Overview of 102MG15-BP by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102MG15-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3921-ND
|
DigiKey | MAGNET 0.311"D X 0.480"THICK CYL Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9280 | Buy Now |
DISTI #
785-102MG15BP
|
Mouser Electronics | Sensor Hardware & Accessories Alnico VIII/sintered 4x40 metal bushing RoHS: Not Compliant | 91 |
|
$23.9300 / $26.8000 | Buy Now |
DISTI #
70668605
|
RS | Magnetic Sensors | Honeywell 102MG15-BP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1200 | RFQ |
|
Onlinecomponents.com | Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensor, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia], Bulk packaging in 100 unit lots RoHS: Compliant |
578 In Stock |
|
$23.3500 / $27.7300 | Buy Now |
DISTI #
64985590
|
Verical | Solid State Magnet RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 561 |
|
$29.9434 / $34.7930 | Buy Now |
|
Master Electronics | Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensor, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia], Bulk packaging in 100 unit lots RoHS: Compliant |
578 In Stock |
|
$23.3500 / $27.7300 | Buy Now |
Part Details for 102MG15-BP
102MG15-BP CAD Models
102MG15-BP Part Data Attributes
|
102MG15-BP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102MG15-BP
Honeywell Sensing and Control
Sensor/Transducer,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 102MG15-BP
This table gives cross-reference parts and alternative options found for 102MG15-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102MG15-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102MG11 | Analog Circuit, 1 Func, | Honeywell Sensing and Control | 102MG15-BP vs 102MG11 |