Part Details for 102MG15 by Honeywell Sensing and Control
Overview of 102MG15 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102MG15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2230
|
Newark | Sensor Magnet, For Use With:Honeywell 2Ss, 103Sr, Sr16, Sr17 Series Solid State Sensors, Product Range:Mg Series Rohs Compliant: Yes |Honeywell 102MG15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3353-ND
|
DigiKey | MAGNET 0.311"D X 0.480"THICK CYL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
186 In Stock |
|
$35.7376 / $49.1100 | Buy Now |
DISTI #
785-102MG15
|
Mouser Electronics | Sensor Hardware & Accessories Bar Magnet w/ 4x40 threaded shaft RoHS: Compliant | 621 |
|
$35.7200 / $36.7200 | Buy Now |
DISTI #
70668604
|
RS | Magnetic Sensors | Honeywell 102MG15 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2600 / $44.0200 | RFQ |
|
Onlinecomponents.com | Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia] RoHS: Compliant |
330 In Stock |
|
$34.3400 / $39.7600 | Buy Now |
|
Quest Components | 1 |
|
$27.1050 | Buy Now | |
|
Master Electronics | Honeywell Magnets: MG Series, Alnico VIII Sintered Magnet for actuating Hall-effect sensors, Aluminum holder with 4-40 threaded hole, 12,19 mm W x 7,87 mm Dia [0.48 in W x 0.31 in Dia] RoHS: Compliant |
330 In Stock |
|
$34.3400 / $39.7600 | Buy Now |
Part Details for 102MG15
102MG15 CAD Models
102MG15 Part Data Attributes
|
102MG15
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102MG15
Honeywell Sensing and Control
Analog Circuit, 1 Func,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |