Part Details for 102ML1 by Honeywell Sensing and Control
Overview of 102ML1 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS3102-ML1 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor Module, ±1.8% RH Accuracy |
Price & Stock for 102ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2231
|
Newark | Limit Switch, Dpdt, Plunger, 10A, 600Vac, Limit Switch Actuator:Roller Plunger, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:6Lbf, Product Range:Ml Series Rohs Compliant: Yes |Honeywell 102ML1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,013.6200 / $2,452.4900 | Buy Now |
DISTI #
480-3922-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Limited Supply - Call |
|
$1,823.7400 | Buy Now |
DISTI #
785-102ML1
|
Mouser Electronics | Limit Switches Enclosed SW DT 10A RoHS: Compliant | 4 |
|
$2,737.6000 | Buy Now |
DISTI #
70119647
|
RS | SWITCH, LIMIT, COMPACT, ML Series | Honeywell 102ML1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2,764.9800 | RFQ |
|
Onlinecomponents.com | Switch Limit Top Plunger Conduit 10A 600VAC 230VDC 1HP 26.69N Linear Screw Mount RoHS: Compliant |
11 In Stock |
|
$2,644.1900 / $2,670.8300 | Buy Now |
|
Master Electronics | Switch Limit Top Plunger Conduit 10A 600VAC 230VDC 1HP 26.69N Linear Screw Mount RoHS: Compliant |
11 In Stock |
|
$2,644.1900 / $2,670.8300 | Buy Now |
Part Details for 102ML1
102ML1 CAD Models
102ML1 Part Data Attributes
|
102ML1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102ML1
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |