There are no models available for this part yet.
Overview of 102N by Marinco Electrical Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1278T-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
LPS4018-102NRB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-102NLB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 102N by Marinco Electrical Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71657422
|
RS | Weatherproof Cover,20A/30A | Marinco 102N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$15.6500 / $18.2000 | Buy Now | |
Onlinecomponents.com | Weatherproof Cover - 20A/30A RoHS: Compliant | 230 Factory Stock |
|
$10.5500 / $13.8400 | Buy Now | ||
Master Electronics | Weatherproof Cover - 20A/30A RoHS: Compliant | 230 Factory Stock |
|
$10.5500 / $13.8400 | Buy Now |