Part Details for 102TL1-10A by Honeywell Sensing and Control
Overview of 102TL1-10A by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 102TL1-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1531
|
Newark | Sealed Oi Switch |Honeywell 102TL1-10A Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.1500 / $182.8600 | Buy Now |
DISTI #
44AJ4475
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 102TL1-10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.2700 | Buy Now |
DISTI #
2266-102TL1-10A-ND
|
DigiKey | SWITCH TOGGLE SP3T 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$164.8500 / $171.1800 | Buy Now |
DISTI #
102TL1-10A-ND
|
DigiKey | SWITCH TOGGLE SP3T 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70668608
|
RS | SWITCH TOGGLE DPDT 15A 125V | Honeywell 102TL1-10A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$197.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Three Positions), Military Part Number MS27782-1A RoHS: Compliant |
4 In Stock |
|
$261.5600 / $303.0600 | Buy Now |
DISTI #
Honeywell 102TL1-10A
|
PEI Genesis | TOG Swi SPDT Latched 20A 28VDC | 3 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Three Positions), Military Part Number MS27782-1A RoHS: Compliant |
4 In Stock |
|
$261.5600 / $303.0600 | Buy Now |
Part Details for 102TL1-10A
102TL1-10A CAD Models
102TL1-10A Part Data Attributes
|
102TL1-10A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-10A
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |