Part Details for 102TL1-10L by Honeywell Sensing and Control
Overview of 102TL1-10L by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 102TL1-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70668609
|
RS | SWITCH TOGGLE DPDT 15A 125V | Honeywell 102TL1-10L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$335.4300 / $364.5900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27782-1L RoHS: Compliant | 0 |
|
$216.5000 / $592.9900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS27782-1L RoHS: Compliant | 0 |
|
$216.5000 / $592.9900 | Buy Now |
Part Details for 102TL1-10L
102TL1-10L CAD Models
102TL1-10L Part Data Attributes
|
102TL1-10L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-10L
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |