Part Details for 102TL1-3 by Honeywell Sensing and Control
Overview of 102TL1-3 by Honeywell Sensing and Control
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 102TL1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3398
|
Newark | Toggle Switch, Dpdt, 20A, 277Vac/250Vdc Rohs Compliant: Yes |Honeywell 102TL1-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$253.7500 | Buy Now |
DISTI #
2266-102TL1-3-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 5 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$278.4200 / $346.0000 | Buy Now |
DISTI #
480-3355-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 5 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$258.1300 | Buy Now |
DISTI #
785-102TL1-3
|
Mouser Electronics | Toggle Switches Sealed OI/TL TOGGLES RoHS: Compliant | 44 |
|
$244.6800 | Buy Now |
DISTI #
70329668
|
RS | Toggle Switch, TL Series, DPDT, 14-16 Gage, Mil. Part MS27723-23 | Honeywell 102TL1-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$305.5400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-23 RoHS: Compliant |
176 In Stock |
|
$224.3100 / $240.9200 | Buy Now |
DISTI #
65678208
|
Verical | Switch Toggle ON ON DPDT Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 87 |
|
$261.0800 / $324.4500 | Buy Now |
DISTI #
52021870
|
Verical | Switch Toggle ON ON DPDT Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 82 |
|
$261.0800 / $324.4500 | Buy Now |
DISTI #
65012807
|
Verical | Switch Toggle ON ON DPDT Round Lever IWTS 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$275.5542 / $297.0654 | Buy Now |
DISTI #
102TL1-3
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$223.6500 / $242.1500 | Buy Now |
Part Details for 102TL1-3
102TL1-3 CAD Models
102TL1-3 Part Data Attributes:
|
102TL1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.39 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |