Part Details for 102TL1-5 by Honeywell Sensing and Control
Overview of 102TL1-5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 102TL1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102TL1-5-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.0322 | Buy Now |
DISTI #
785-102TL1-5
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$223.0300 | Order Now |
DISTI #
70668619
|
RS | SWITCH TOGGLE DPDT 10A 125V | Honeywell 102TL1-5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$418.0600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-31 RoHS: Compliant | 0 |
|
$232.5400 / $636.9900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-31 RoHS: Compliant | 0 |
|
$232.5400 / $636.9900 | Buy Now |
Part Details for 102TL1-5
102TL1-5 CAD Models
102TL1-5 Part Data Attributes
|
102TL1-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-5
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.39 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |