Part Details for 102TL1-5K by Honeywell Sensing and Control
Overview of 102TL1-5K by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 102TL1-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-102TL1-5K-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$79.0400 / $83.6900 | Buy Now |
DISTI #
102TL1-5K-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.8016 | Buy Now |
DISTI #
785-102TL1-5K
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$287.8000 | Order Now |
DISTI #
70668621
|
RS | SWITCH TOGGLE DPDT 10A 125V | Honeywell 102TL1-5K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$539.5500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Center and Extreme Position, Opposite Keyway), Military Part Number MS27782-31K RoHS: Compliant | 0 |
|
$297.0100 / $849.3800 | Buy Now |
DISTI #
Honeywell 102TL1-5K
|
PEI Genesis | TOG Swi SPDT Latched & Momenta | 5 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked In Center and Extreme Position, Opposite Keyway), Military Part Number MS27782-31K RoHS: Compliant | 0 |
|
$297.0100 / $849.3800 | Buy Now |
Part Details for 102TL1-5K
102TL1-5K CAD Models
102TL1-5K Part Data Attributes
|
102TL1-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-5K
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |