There are no models available for this part yet.
Overview of 102TL1-6 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3102TL-1/NOPB | Texas Instruments | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 28-DSBGA |
Price & Stock for 102TL1-6 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W3330
|
Newark | Sealed Oi Switch Ms27723-30 |Honeywell 102TL1-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.5100 / $287.0800 | Buy Now | |
DISTI #
102TL1-6-ND
|
DigiKey | SWITCH TOGGLE DPST-NO 10A 125V Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.8240 | Buy Now | |
DISTI #
785-102TL1-6
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70668622
|
RS | SWITCH TOGGLE DPDT 10A 125V | Honeywell 102TL1-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$418.0600 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom. On - Off), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-30 RoHS: Compliant |
4 Partner Stock |
|
$237.1900 / $679.8700 | Buy Now | ||
DISTI #
102TL1-6
|
TTI | Toggle Switches SEALED OI Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$219.6200 / $238.0900 | Buy Now | |
DISTI #
102TL16-HON
|
TME | 102TL1-6 Min Qty: 1 | 4 |
|
$279.6174 / $322.6270 | Buy Now | |
DISTI #
C1S315200986341
|
Chip1Stop | Toggle Switch | 4 |
|
$286.0000 / $297.0000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Mom. On - Off), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-30 RoHS: Compliant |
4 Partner Stock |
|
$237.1900 / $679.8700 | Buy Now |
CAD Models for 102TL1-6 by Honeywell Sensing and Control
Part Data Attributes for 102TL1-6 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
TOGGLE SWITCH
|