There are no models available for this part yet.
Overview of 102TL2-12A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 102TL2-12A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102TL2-12A-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 115V Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.5800 | Buy Now | |
DISTI #
785-102TL2-12A
|
Mouser Electronics | Toggle Switches DPDT 3POS IWTS 16-20 Gage,Lock LVR RoHS: Compliant | 0 |
|
$388.1800 | Order Now | |
DISTI #
70668634
|
RS | SWITCH TOGGLE DPDT 7.5A 115V | Honeywell 102TL2-12A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$323.2000 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$309.1300 / $884.0400 | Buy Now | ||
DISTI #
102TL2-12A
|
TTI | Toggle Switches DPDT 3POS IWTS 16-20 Gage,Lock LVR Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$273.6600 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$309.1300 / $884.0400 | Buy Now |
CAD Models for 102TL2-12A by Honeywell Sensing and Control
Part Data Attributes for 102TL2-12A by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
LOCKING LEVER
|
Body Breadth
|
22.61 mm
|
Body Height
|
44.7 mm
|
Body Length or Diameter
|
33.53 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Current(DC)-Max
|
20 A
|
Contact (DC) Max Rating R Load
|
20A@28VDC
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|