Part Details for 102TL2-70 by Honeywell Sensing and Control
Overview of 102TL2-70 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 102TL2-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1564
|
Newark | Sealed Oi Switch |Honeywell 102TL2-70 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8000 / $276.7600 | Buy Now |
DISTI #
102TL2-70-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 115V Min Qty: 50 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.8920 | Buy Now |
DISTI #
785-102TL2-70
|
Mouser Electronics | Toggle Switches DPDT 3POS STANDARD RoHS: Compliant | 0 |
|
$258.2500 | Order Now |
DISTI #
70668667
|
RS | SWITCH TOGGLE DPDT 7.5A 115V | Honeywell 102TL2-70 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$312.0000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-3 RoHS: Compliant | 0 |
|
$224.1900 / $614.1100 | Buy Now |
DISTI #
102TL2-70
|
TTI | Toggle Switches DPDT 3POS STANDARD Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$297.0900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27785-3 RoHS: Compliant | 0 |
|
$224.1900 / $614.1100 | Buy Now |
Part Details for 102TL2-70
102TL2-70 CAD Models
102TL2-70 Part Data Attributes
|
102TL2-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL2-70
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 11A@125VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |