Part Details for 102TP81-8 by Honeywell Sensing and Control
Overview of 102TP81-8 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102TP81-8
102TP81-8 CAD Models
102TP81-8 Part Data Attributes
|
102TP81-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TP81-8
Honeywell Sensing and Control
Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for 102TP81-8
This table gives cross-reference parts and alternative options found for 102TP81-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102TP81-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2TP500-51-NB | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP500-51-NB |
2TP4-4 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP4-4 |
2TP12-6 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP12-6 |
2TP31-7 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP31-7 |
2TP18-7 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP18-7 |
2TP31-4 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP31-4 |
2TP500-8-NB | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP500-8-NB |
2TP7-51 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP7-51 |
2TP72-8 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP72-8 |
2TP16-6 | Rocker Switch, DPDT, Momentary, Screw Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | 102TP81-8 vs 2TP16-6 |