Part Details for 103-0001-22-17A800 by TE Connectivity
Overview of 103-0001-22-17A800 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 103-0001-22-17A800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-103-0001-22-17A800-ND
|
DigiKey | TE Connectivity Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$36.4600 / $39.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
85 Partner Stock |
|
$30.5000 / $35.9100 | Buy Now |
DISTI #
C1S114407385584
|
Chip1Stop | Connector Circular | 85 |
|
$36.2000 / $42.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
85 Partner Stock |
|
$30.5000 / $35.9100 | Buy Now |