Part Details for 103-0354-000 by ITT Interconnect Solutions
Overview of 103-0354-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0354AGC-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / | |
UPD78F0354YF1-DA3-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LFBGA, / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for 103-0354-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-1030354000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 22-6S INSERT RoHS: Compliant | 0 |
|
$18.7800 / $19.7900 | Order Now |
DISTI #
ITT103-0354-000
|
Heilind Electronics | 1030354000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$16.6800 / $24.7900 | Buy Now |
DISTI #
ITT103-0354-000
|
Interstate Connecting Components | 1030354000 | 0 |
|
Buy Now | |
DISTI #
103-0354-000
|
ECCO | 20 |
|
$24.7900 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$16.6800 / $24.7900 | Buy Now |