Part Details for 103-051-012 by Glenair Inc
Overview of 103-051-012 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-051-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK3630
|
Newark | Braiding - Braid Cabling Extruding |Glenair 103-051-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$123.5800 / $330.7900 | Buy Now |
DISTI #
103-051-012
|
Avnet Americas | ArmorLite Lightweight EMI/RFI Microfilament Stainless Steel Braided Shielding 9.5mm Nominal I.D - Bulk (Alt: 103-051-012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-103-051-012
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .375 ID RoHS: Not Compliant | 0 |
|
$122.0600 / $326.7500 | Order Now |
DISTI #
GLE103-051-012
|
Heilind Electronics | ARMORLITE EMI/RFI BRAID SS .375 ID, NICKEL CLAD | Americas - 462 in Stock |
|
Buy Now | |
DISTI #
103-051-012
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit .375 ID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
GLE103-051-012
|
Interstate Connecting Components | ARMORLITE EMI/RFI BRAID SS .375 ID, NICKEL CLAD | 1386 |
|
Buy Now |