Part Details for 103-051-040 by Glenair Inc
Overview of 103-051-040 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-051-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3155
|
Newark | 103-051-040 |Glenair 103-051-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$446.0800 / $1,194.0100 | Buy Now |
DISTI #
103-051-040
|
Avnet Americas | EMI/RFI Microfilament Braided Shielding Stainless Steel - Bulk (Alt: 103-051-040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-051040
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit ARMORLITE 1.250" BRAID RoHS: Compliant | 9 |
|
$649.3300 / $1,179.4200 | Buy Now |
DISTI #
GLE103-051-040
|
Heilind Electronics | ARMORLITE EMI/RFI BRAID SS 1.25 ID, NICKEL CLAD | Americas - 107 in Stock |
|
$544.0344 / $1,011.3883 | Buy Now |
DISTI #
103-051-040
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit ARMORLITE 1.250" BRAID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
103-051-040
|
Avnet Americas | EMI/RFI Microfilament Braided Shielding Stainless Steel - Bulk (Alt: 103-051-040) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
GLE103-051-040
|
Interstate Connecting Components | ARMORLITE EMI/RFI BRAID SS 1.25 ID, NICKEL CLAD | 322 |
|
$544.0344 / $1,011.3883 | Buy Now |