Part Details for 103-1030-BL-F0200 by CnC Tech LLC
Overview of 103-1030-BL-F0200 by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 103-1030-BL-F0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1805-ND
|
DigiKey | CABLE A PLUG TO B PLUG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Tray |
833 In Stock |
|
$8.0329 / $13.2900 | Buy Now |
|
Onlinecomponents.com | USB Cable 3.0 - A Male To B Male w/Ferrites - Black - 2M RoHS: Compliant |
200 In Stock |
|
$7.4200 / $16.2700 | Buy Now |
DISTI #
80623423
|
Verical | Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 200 |
|
$11.3309 / $19.7212 | Buy Now |
DISTI #
61209672
|
Verical | Cable Assembly USB 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2147 | Americas - 92 |
|
$5.2900 / $5.9650 | Buy Now |
DISTI #
C1S149600011820
|
Chip1Stop | Cable Assembly 2m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/28AWG RoHS: Compliant | 92 |
|
$6.7800 | Buy Now |
|
Master Electronics | USB Cable 3.0 - A Male To B Male w/Ferrites - Black - 2M RoHS: Compliant |
200 In Stock |
|
$7.4200 / $16.2700 | Buy Now |
Part Details for 103-1030-BL-F0200
103-1030-BL-F0200 CAD Models
103-1030-BL-F0200 Part Data Attributes
|
103-1030-BL-F0200
CnC Tech LLC
Buy Now
|
Compare Parts:
103-1030-BL-F0200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |