Part Details for 103-1092-BL-F0200 by CnC Tech LLC
Overview of 103-1092-BL-F0200 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
109258-HMC374 | Analog Devices | HMC374 Evaluation PCB | |
109293-HMC535LP4 | Analog Devices | HMC535LP4 Evaluation PCB | |
109266-HMC550A | Analog Devices | HMC550A EVALUATION PCB ASSEMBL |
Price & Stock for 103-1092-BL-F0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1801-ND
|
DigiKey | CABLE A PLUG TO MCR B PLUG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Tray |
14 In Stock |
|
$8.4359 / $13.9500 | Buy Now |
|
Onlinecomponents.com | USB Cable 3.0 - A Male To Micro B w/Ferrites - Black - 2M RoHS: Compliant | 0 |
|
$7.8000 / $16.3300 | Buy Now |
DISTI #
25956059
|
Verical | Cable Assembly USB 2m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1552 | Americas - 100 |
|
$1.4460 | Buy Now |
DISTI #
C1S149600011875
|
Chip1Stop | Cable Assembly 2m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M 28AWG RoHS: Compliant | 100 |
|
$2.1100 | Buy Now |
Part Details for 103-1092-BL-F0200
103-1092-BL-F0200 CAD Models
103-1092-BL-F0200 Part Data Attributes
|
103-1092-BL-F0200
CnC Tech LLC
Buy Now
|
Compare Parts:
103-1092-BL-F0200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |