Part Details for 103-178 by Mitutoyo Corporation
Overview of 103-178 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K5078
|
Newark | External Micrometer, 1In To 2In, Measuring Range Max:2", Graduations:0.001", Accuracy:0.0025Mm, No. Of Anvils:-, Product Range:-, Measuring Resolution:.001", Micrometer Range:1-2", Resolution:0.001" Rohs Compliant: Yes |Mitutoyo 103-178 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0000 | Buy Now |
DISTI #
10138499
|
Techni-Tool, Inc. | Mitutoyo 103-178 Micrometer, Mechanical, Outside Type, 1-2", .001", Ratchet Stop, w/Standard | 0 |
|
$149.0000 | Buy Now |