There are no models available for this part yet.
Overview of 103-222K by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C81C222KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C71A222KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
SER2915L-222KL | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 103-222K by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
103-222K-ND
|
DigiKey | FIXED IND 2.2UH 310MA 1 OHM SMD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8382 | Buy Now | |
DISTI #
807-103-222K
|
Mouser Electronics | RF Inductors - SMD 2.2uH 10% 1ohm Chip SMT RF Ind RoHS: Not Compliant | 5 |
|
$14.3800 / $16.9300 | Buy Now |
CAD Models for 103-222K by API Delevan
Part Data Attributes for 103-222K by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1010
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.91 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
22
|
Rated Current-Max
|
0.31 A
|
Self Resonance Frequency
|
85 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Alternate Parts for 103-222K
This table gives cross-reference parts and alternative options found for 103-222K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-222K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-222KB | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | 103-222K vs 103-222KB |
103R-222KB | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | 103-222K vs 103R-222KB |
M83446/04-16A | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103-222K vs M83446/04-16A |
103R-222KS | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103-222K vs 103R-222KS |
103R-222KF | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, | API Delevan | 103-222K vs 103R-222KF |
103R-222K | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103-222K vs 103R-222K |
M83446/04-16F | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP | API Delevan | 103-222K vs M83446/04-16F |