Part Details for 103-3502-05-103 by Dialight
Overview of 103-3502-05-103 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 103-3502-05-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F589
|
Newark | Lamp Accessory, Indicator Base, Bayonet, Voltage Rating:-, Mounting Hole Dia:25.4Mm, Accessory Type:Indicator Base, Product Range:103 Series, For Use With:Dialight S-6 Double Contact Bayonet Base Incandescent Lamp, Bulb Size:S-6 Rohs Compliant: No |Dialight 103-3502-05-103 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $33.7200 | Buy Now |
DISTI #
645-103-3502-05-103
|
Mouser Electronics | Lamp Holders & Accessories OIL-TIGHT PANEL IND RoHS: Not Compliant | 15 |
|
$30.4300 / $36.6200 | Buy Now |
DISTI #
70081544
|
RS | Base Lamp Screw 24 to 250 V Brass 1.86 in. (Max.) L Panel 103 Series | Dialight 103-3502-05-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 324 |
|
$34.9300 / $37.9600 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator Accessories |
72 In Stock 116 On Order |
|
$26.8200 / $36.1000 | Buy Now |
DISTI #
103-3502-05-103
|
TTI | Lamp Holders & Accessories OIL-TIGHT PANEL IND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$28.4300 / $36.2000 | Buy Now |
DISTI #
000000000000023955
|
Sager | Lamp Holders & Accessories OIL-TIGHT PANEL IND Min Qty: 26 | 0 |
|
$29.3900 / $31.4900 | Buy Now |
DISTI #
1348875
|
element14 Asia-Pacific | LAMP ACCESSORY, INDICATOR BASE, BAYONET RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.9125 / $43.9273 | Buy Now |
DISTI #
1348875
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$26.1027 / $38.7045 | Buy Now |
|
Master Electronics | Panel Mount Indicator Accessories |
72 In Stock 116 On Order |
|
$26.8200 / $36.1000 | Buy Now |
Part Details for 103-3502-05-103
103-3502-05-103 CAD Models
103-3502-05-103 Part Data Attributes
|
103-3502-05-103
Dialight
Buy Now
Datasheet
|
Compare Parts:
103-3502-05-103
Dialight
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.61.00.00 | |
Samacsys Manufacturer | Dialight | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |