Part Details for 103-681KS by API Delevan
Overview of 103-681KS by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-681KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103-681KS-ND
|
DigiKey | FIXED IND 680NH 435MA 520MOHM SM Min Qty: 50 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2966 | Buy Now |
DISTI #
807-103-681KS
|
Mouser Electronics | RF Inductors - SMD .68uH 10% .52ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$19.3000 | Order Now |
|
Quest Components | 576 |
|
$17.3942 / $23.1922 | Buy Now | |
DISTI #
M83446/4-10B
|
TTI | .68 UH 10% Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.3000 | Buy Now |
Part Details for 103-681KS
103-681KS CAD Models
103-681KS Part Data Attributes
|
103-681KS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103-681KS
API Delevan
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.435 A | |
Self Resonance Frequency | 175 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |