There are no models available for this part yet.
Overview of 1030 0800 44 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10307-001 | Amphenol Communications Solutions | CSTACK/CLGA CONNECTORS | |
54112-103060800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
51726-10300800A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 8S Right Angle Header. |
Price & Stock for 1030 0800 44 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1030-0800-44
|
TME | Coil wire, single coated enamelled, 0.8mm, 0.25kg, max.200°C Min Qty: 1 | 0 |
|
$8.7400 / $10.7600 | RFQ |