Part Details for 1030 1180 44 by Eaton Corporation
Overview of 1030 1180 44 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118099-HMC646LP2 | Analog Devices | HMC646LP2 - 1600 MHz Evaluatio | |
118098-HMC646LP2 | Analog Devices | HMC646LP2 - 915 MHz Evaluation | |
118097-HMC646LP2 | Analog Devices | 118097-HMC646LP2MHz Evaluation |
Price & Stock for 1030 1180 44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1030-1180-44
|
TME | Coil wire, single coated enamelled, 1.18mm, 0.25kg, max.200°C Min Qty: 1 | 17 |
|
$8.5400 / $10.5100 | Buy Now |