Part Details for 1030-3-17-15-30-27-02-0 by Mill-Max Mfg Corp
Overview of 1030-3-17-15-30-27-02-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1030-3-17-15-30-27-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K7928
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill Max 1030-3-17-15-30-27-02-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $1.4600 | Buy Now |
DISTI #
ED1168-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
366 In Stock |
|
$0.2734 / $0.6500 | Buy Now |
DISTI #
575-1030317153027
|
Mouser Electronics | IC & Component Sockets 10u AU OVER NI 30 CON 3 WRAPS RoHS: Compliant | 0 |
|
$0.2730 / $0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7060 | Buy Now |
|
Bisco Industries | 4229 |
|
Buy Now | ||
DISTI #
MMX1030-3-17-15-30-27-020
|
Heilind Electronics | Americas - 18 in Stock |
|
$0.4133 / $0.9753 | Buy Now | |
DISTI #
MMX1030-3-17-15-30-27-020
|
Interstate Connecting Components | 6 |
|
$0.4133 / $0.9753 | Buy Now | |
DISTI #
000000000000399432
|
Sager | IC & Component Sockets 10u AU OVER NI 30 CON 3 WRAPS Min Qty: 1000 | 0 |
|
$0.2488 / $1.4600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 110 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for 1030-3-17-15-30-27-02-0
1030-3-17-15-30-27-02-0 CAD Models
1030-3-17-15-30-27-02-0 Part Data Attributes
|
1030-3-17-15-30-27-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1030-3-17-15-30-27-02-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |