Part Details for 103030215 by Seeed Development Ltd
Overview of 103030215 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103030215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9843
|
Newark | Can-Bus Shield Board, Arduino Board, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Mcp2515, Mcp2551, Silicon Family Name:-, For Use With:Arduino Board Rohs Compliant: Yes |Seeed Studio 103030215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.5500 | Buy Now |
DISTI #
1597-1553-ND
|
DigiKey | CAN-BUS SHIELD V2 MCP2515/2551 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
52 In Stock |
|
$27.0000 | Buy Now |
DISTI #
713-103030215
|
Mouser Electronics | Interface Development Tools CAN-BUS Shield V2 RoHS: Compliant | 184 |
|
$27.0000 | Buy Now |
|
Onlinecomponents.com | CAN-BUS Shield V2 adopts MCP2515 and MCP2551 |
109 In Stock |
|
$24.3900 | Buy Now |
|
Master Electronics | CAN-BUS Shield V2 adopts MCP2515 and MCP2551 |
109 In Stock |
|
$24.3900 | Buy Now |