Part Details for 103030400 by Seeed Development Ltd
Overview of 103030400 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103030400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3441
|
Newark | Lcd Display Module, 1.14", Rpi Pico, Screen & Display Type:1.14" Lcd Display Module, For Use With:Raspberry Pi Pico Boards, Product Range:-, Kit Contents:Lcd Display Module Rohs Compliant: Yes |Seeed Studio 103030400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 | Buy Now |
DISTI #
1597-103030400-ND
|
DigiKey | 1.14INCH LCD DISPLAY MODULE FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$8.9900 | Buy Now |
DISTI #
713-103030400
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards 1.14inch LCD Display Module for Raspberry Pi Pico | 117 |
|
$8.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9600 | Buy Now |