Part Details for 103030401 by Seeed Development Ltd
Overview of 103030401 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103030401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3442
|
Newark | Oled Display Module, 1.3", Rpi Pico, Screen & Display Type:1.3" Oled Display Module, For Use With:Raspberry Pi Pico Boards, Product Range:-, Kit Contents:Oled Display Module Rohs Compliant: Yes |Seeed Studio 103030401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 | Buy Now |
DISTI #
1597-103030401-ND
|
DigiKey | 1.3INCH OLED DISPLAY MODULE FOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$9.9900 | Buy Now |
DISTI #
713-103030401
|
Mouser Electronics | Raspberry Pi Hats / Add-on Boards 1.3inch OLED Display Module for Raspberry Pi Pico | 60 |
|
$9.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.1800 | Buy Now |