Part Details for 10304 by AVEN
Overview of 10304 by AVEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010304AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
93689-103-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 4 Positions, 2.54mm (0.100in) Pitch | |
77319-103-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 04 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for 10304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8802
|
Newark | Plier, Flat Nose, 5" Oal, Plier Style:Flat Nose, Overall Length:5", Product Range:Technik Series Rohs Compliant: Yes |Aven 10304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 | Buy Now |
DISTI #
243-1255-ND
|
DigiKey | PLIERS ELEC FLAT NOSE 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
44 In Stock |
|
$15.1722 / $18.8300 | Buy Now |
DISTI #
119-10304
|
Mouser Electronics | Pliers & Tweezers Flat Nose Pliers 127mm (5") RoHS: Compliant | 16 |
|
$15.1700 / $17.2000 | Buy Now |
|
Onlinecomponents.com | Pliers Flat Nose 5" Sm Std Grips RoHS: Compliant |
29 In Stock |
|
$13.8100 | Buy Now |
|
Master Electronics | Pliers Flat Nose 5" Sm Std Grips RoHS: Compliant |
29 In Stock |
|
$13.8100 | Buy Now |