There are no models available for this part yet.
Overview of 1030M by NSI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71030MNZ-T7A | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer | |
ISL71030MNZ-T | Renesas Electronics Corporation | Radiation Tolerant 5V 16-Channel Analog Multiplexer |
Price & Stock for 1030M by NSI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 225A STACKED NEUTRAL BAR, 4-14 AWG 30 CIRCUITS & 350 MCM - 6 AWG MAIN LUG, UPC: 66238100813 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 0 |
|
$86.4300 / $90.9800 | Buy Now |