Part Details for 1030QD3 by Visual Communications Company
Overview of 1030QD3 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1030QD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3557
|
Newark | Lamp, Indicator, Neon, Amber, 125V, Supply Voltage:125V, Lamp Base Type:Quick Connect, Illumination Color:Amber, Mounting Hole Dia:12.7Mm, Lens Shape:Dome, Current Rating:-, Product Range:1030Qd Series, Colour:Amber Rohs Compliant: Yes |Vcc (Visual Communications Company) 1030QD3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$3.6800 / $5.7700 | Buy Now |
DISTI #
L71519-ND
|
DigiKey | NEON IND LIGHT 125V AMBER QC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
247 In Stock |
|
$3.5531 / $7.3300 | Buy Now |
DISTI #
607-1030QD3
|
Mouser Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 560 |
|
$3.5500 / $6.1300 | Buy Now |
DISTI #
V36:1790_07148613
|
Arrow Electronics | Panel Mount Indicator Round 0.5" Neon 125V Tab AMB RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2415 | Americas - 80 |
|
$3.2620 / $4.7790 | Buy Now |
DISTI #
70130166
|
RS | Panel Mount Indicator Neon 0.5" Orange 105-125VAC QC Tabs 1030 Series | VCC (Visual Communications Company) 1030QD3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2440 |
|
$4.2800 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.6500 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | NON-RELAMPABLE NEON INDICATOR LIGHT | 400 |
|
$4.0466 / $7.3575 | Buy Now |
Part Details for 1030QD3
1030QD3 CAD Models
1030QD3 Part Data Attributes
|
1030QD3
Visual Communications Company
Buy Now
|
Compare Parts:
1030QD3
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |