There are no models available for this part yet.
Overview of 1031200000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1031200000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13C6640
|
Newark | Wdl 2.5/S/L/L |Weidmuller 1031200000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.7700 | Buy Now | |
DISTI #
1031200000-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
150 In Stock |
|
$2.2282 / $4.3300 | Buy Now | |
DISTI #
1031200000
|
Avnet Americas | Conn Disconnect Terminal Blocks 4 POS Screw ST 15A - Bulk (Alt: 1031200000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.2667 / $2.6112 | Buy Now | |
DISTI #
470-1031200000
|
Mouser Electronics | DIN Rail Terminal Blocks WDL 2.5/S/L/L RoHS: Compliant | 0 |
|
$2.2200 / $4.3300 | Order Now | |
Onlinecomponents.com | Conn Disconnect Terminal Block 4 POS Screw ST T DIN Rail 15A RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$2.3500 / $3.0800 | Buy Now | ||
DISTI #
59121515
|
Verical | Conn Disconnect Terminal Block 4 POS Screw ST T DIN Rail 15A Min Qty: 50 Package Multiple: 50 Date Code: 2125 | Americas - 50 |
|
$3.2760 / $4.0040 | Buy Now | |
Master Electronics | Conn Disconnect Terminal Block 4 POS Screw ST T DIN Rail 15A RoHS: Compliant |
50 In Stock 50 Factory Stock |
|
$2.3500 / $3.0800 | Buy Now |