-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BACKSHELL, MDR, 14WAY; For use with:Mini D Ribbon 101XX-6000 EC Plug Connectors; Material:ABS; Connector shell size:14; Series:103; Colour:Beige; Connector type:Backshell; Flammability rating:UL94V-0; Ways, No. of:14 RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4887
|
Newark | Shielded Junction Shell, Abs, Accessory Type:Plastic Shielded Junction Backshell, For Use With:Mdr 14 Position Connector, Connector Shell Size:14, Cable Exit Angle:180°, Connector Body Material:Plastic Body, Body Color:Beige Rohs Compliant: Yes |3M 10314-3210-000 (Alternate Part Number: 04547452854103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$4.4000 / $7.5800 | Buy Now |
DISTI #
59M4398
|
Newark | Backshell, Mdr, 14Way, Accessory Type:Plastic Shielded Junction Backshell, For Use With:Mini D Ribbon 101Xx-6000 Ec Plug Connectors, Connector Shell Size:14, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadienerohs Compliant: Yes |3M 10314-3210-000 (Alternate Part Number: 04547452854103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $9.2700 | Buy Now |
DISTI #
3M1739-ND
|
DigiKey | CONN BACKSHELL 14POS 180DEG SHLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
333 In Stock |
|
$4.1484 / $7.4900 | Buy Now |
DISTI #
7000090395
|
Avnet Americas | Connector Accessories Shielded Junction Shell 14 POS Acrylonitrile Butadiene-Styrene Beige - Bulk (Alt: 7000090395) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7985 / $4.3235 | Buy Now |
DISTI #
517-10314-3210-000
|
Mouser Electronics | D-Sub Backshells 14P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant | 524 |
|
$4.3600 / $7.3900 | Buy Now |
DISTI #
MMM7000090395
|
Heilind Electronics | 7000090395 JE150377008 14/MDR/SHELL/SLIMPLASTIC/BEIGE | Americas - 0 in Stock375 On Order |
|
$4.7511 / $4.9810 | Buy Now |
DISTI #
10314-3210-000
|
TTI | D-Sub Backshells 14P JUNCTION SHELL IDC WIREMOUNT SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 300 In Stock |
|
$4.9400 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10314-3210-000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10314-3210-000
3M Interconnect
BACKSHELL, MDR, 14WAY; For use with:Mini D Ribbon 101XX-6000 EC Plug Connectors; Material:ABS; Connector shell size:14; Series:103; Colour:Beige; Connector type:Backshell; Flammability rating:UL94V-0; Ways, No. of:14 RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |