Part Details for 10314-3210-003 by 3M Interconnect
Overview of 10314-3210-003 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10314-3210-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC4981
|
Newark | Je150186649 10314-3210-003=14/Mdr/Shell/Plast/Litegray/Slim/ Rohs Compliant: Yes |3M 10314-3210-003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $7.3300 | Buy Now |
DISTI #
90H9263
|
Newark | 14/Mdr/Shell/Plastic/Lite Gray/Slim Rohs Compliant: Yes |3M 10314-3210-003 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $8.2100 | Buy Now |
DISTI #
10314-3210-003-ND
|
DigiKey | CONN BACKSHELL 14POS 180DEG SHLD Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2308 / $8.7800 | Buy Now |
DISTI #
7000007393
|
Avnet Americas | Connector Accessories Shielded Junction Shell 14 POS Acrylonitrile Butadiene-Styrene Gray - Bulk (Alt: 7000007393) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6498 / $5.2924 | Buy Now |
DISTI #
517-10314-3210-003
|
Mouser Electronics | D-Sub Backshells 14P PLASTC BACKSHELL SHIELDD FOR RND CABL RoHS: Compliant | 0 |
|
$5.2300 / $8.7800 | Order Now |
DISTI #
MMM7000007393
|
Heilind Electronics | 7000007393 JE150186649 14/MDR/SHELL/PLAST/LITEGRAY/SL | Americas - 0 in Stock |
|
$5.8158 / $6.0973 | Buy Now |
DISTI #
10314-3210-003
|
TTI | D-Sub Backshells 14P PLASTC BACKSHELL SHIELDD FOR RND CABL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.4900 | Buy Now |
Part Details for 10314-3210-003
10314-3210-003 CAD Models
10314-3210-003 Part Data Attributes:
|
10314-3210-003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10314-3210-003
3M Interconnect
14/MDR/SHELL/PLASTIC/LITE GRAY/SLIM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |