Part Details for 10314-A200-00 by 3M Interconnect
Overview of 10314-A200-00 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10314-A200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$6.6150 / $13.2300 | Buy Now |
Part Details for 10314-A200-00
10314-A200-00 CAD Models
10314-A200-00 Part Data Attributes
|
10314-A200-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10314-A200-00
3M Interconnect
SHELL, METAL, MDR, 14WAY; For use with:Mini D Ribbon 101XX-6000 EC Plug Connectors; Material:Aluminium; Series:103; Colour:Silver; Connector type:Backshell; Ways, No. of:14 RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.27 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M2.6 | |
Used With | MDR SERIES CONNECTOR |