Part Details for 1031560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1031560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1031560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6410
|
Newark | Terminal Block, Header, 18Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1031560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$13.2100 | Buy Now |
DISTI #
1031560000-ND
|
DigiKey | TERM BLOCK HDR 18POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9206 | Buy Now |
DISTI #
1031560000
|
Avnet Americas | Connector Wire to Board Male Header 18 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1031560000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1031560000
|
Mouser Electronics | Fixed Terminal Blocks SCD-THR 3.81/18/180F 3.2SN BK BX RoHS: Compliant | 0 |
|
$8.0000 / $10.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4300 / $9.8400 | Buy Now |