Part Details for 1031CX213 by APEM Inc
Overview of 1031CX213 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1031CX213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-1031CX213
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 1000 30VDC RoHS: Compliant | 0 |
|
$6.3100 / $9.5700 | Order Now |
DISTI #
74996007
|
RS | TOGGLE SWITCH 1000 30VDC | APEM Components 1031CX213 Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 | RFQ |
Part Details for 1031CX213
1031CX213 CAD Models
1031CX213 Part Data Attributes
|
1031CX213
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
1031CX213
APEM Inc
Toggle Switch, SPST, Latched, Solder/quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 22.5 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |