Part Details for 1032-1-05-01-00-00-01-0 by Mill-Max Mfg Corp
Overview of 1032-1-05-01-00-00-01-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1032-1-05-01-00-00-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3365
|
Newark | Standard Wire Wrap Pin/Bulk |Mill-Max 1032-1-05-01-00-00-01-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.6550 | Buy Now |
DISTI #
1032-105010000010-ND
|
DigiKey | CONN PIN RCPT PRESS-FIT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4250 | Buy Now |
DISTI #
575-1032105010000
|
Mouser Electronics | IC & Component Sockets 200u SN/PB OVER NI 1 WRAP RoHS: Not Compliant | 0 |
|
$0.3720 / $0.7700 | Order Now |
DISTI #
000000000000399447
|
Sager | IC & Component Sockets 200u SN/PB OVER NI 1 WRAP Min Qty: 1000 | 0 |
|
$0.0657 / $0.5890 | Buy Now |
Part Details for 1032-1-05-01-00-00-01-0
1032-1-05-01-00-00-01-0 CAD Models
1032-1-05-01-00-00-01-0 Part Data Attributes
|
1032-1-05-01-00-00-01-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1032-1-05-01-00-00-01-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |