Part Details for 10320-A200-00 by 3M Interconnect
Overview of 10320-A200-00 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10320-A200-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90169009192
|
Avnet Americas | D-Sub Backshells 20P METAL JUNC SHELL FOR ROUND CABLE - Bulk (Alt: 90169009192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
RFQ | |
|
Quest Components | CONNECTOR ACCESSORY, 0.31IN MAX CABLE DIA, BACKSHELL, ALUMINUM | 14 |
|
$27.5500 / $29.0000 | Buy Now |
DISTI #
90169009192
|
Avnet Americas | D-Sub Backshells 20P METAL JUNC SHELL FOR ROUND CABLE - Bulk (Alt: 90169009192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
RFQ | |
DISTI #
90169009192
|
Avnet Americas | D-Sub Backshells 20P METAL JUNC SHELL FOR ROUND CABLE - Bulk (Alt: 90169009192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
RFQ | |
DISTI #
C1S732400254151
|
Chip1Stop | Backshell 180° Nickel Aluminum RoHS: Compliant pbFree: No Container: Bulk | 39 |
|
$3.7500 / $5.4400 | Buy Now |
DISTI #
9293019
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.8762 / $13.7357 | Buy Now |
Part Details for 10320-A200-00
10320-A200-00 CAD Models
10320-A200-00 Part Data Attributes:
|
10320-A200-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10320-A200-00
3M Interconnect
BACKSHELL, MDR, 20WAY, METAL; For use with:Mini D Ribbon 101XX-6000 EC Plug Connectors; Material:Aluminum; Colour:Nickel; Connector type:Backshell; Ways, No. of:20 RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.31 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | M2.6 | |
Used With | MDR SERIES CONNECTOR |