There are no models available for this part yet.
Overview of 1032670000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1032670000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3818
|
Newark | Scdv 3.81/22/90F 3.2Sn Or Bx |Weidmuller 1032670000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $13.1900 | Buy Now | |
DISTI #
1032670000-ND
|
DigiKey | TERM BLOCK HDR 22POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2744 | Buy Now | |
DISTI #
1032670000
|
Avnet Americas | Connector Wire to Board Male Header 22 Position 3.81mm Right Angle Solder Through Hole Orange Box (Alt: 1032670000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1032670000
|
Mouser Electronics | Fixed Terminal Blocks SCDV 3.81/22/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.2000 / $11.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $10.8000 | Buy Now |