Part Details for 1032A 0101000 by Belden Inc
Overview of 1032A 0101000 by Belden Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1032A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6147
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1032A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$1,162.9000 / $1,252.8900 | Buy Now |
DISTI #
BEL1557-1000-ND
|
DigiKey | CABLE 2COND 18AWG BLK SHLD 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$1,139.5686 / $1,307.3600 | Buy Now |
DISTI #
566-1032A-1000
|
Mouser Electronics | Multi-Conductor Cables 18AWG 1PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 5 |
|
$1,139.5600 | Buy Now |
DISTI #
70005182
|
RS | Multiconductor Cable, 1Pr/18AWG, 7x26, BC, PVC ins, Foil, Black PVC | Belden 1032A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 13 |
|
$1,307.3600 | Buy Now |
DISTI #
1032A.0101000
|
TME | Wire, Al-PET foil, PVC, black, 300V, 305m, CPR: no classification Min Qty: 5 | 0 |
|
$2.4900 / $4.0900 | RFQ |
DISTI #
4168051
|
element14 Asia-Pacific | MULTIPAIR CABLE, 1PAIR, 304.8M, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 5 |
|
$1,077.0447 | Buy Now |
DISTI #
1827327
|
element14 Asia-Pacific | SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$1,401.8807 | Buy Now |
DISTI #
4168051
|
Farnell | MULTIPAIR CABLE, 1PAIR, 304.8M, 300V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 5 |
|
$718.8196 / $991.3134 | Buy Now |
DISTI #
1827327
|
Farnell | SHIELDED MULTIPAIR CABLE 1PR 1000FT 300V BLACK RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 2 |
|
$1,250.9443 / $1,347.7867 | Buy Now |