Part Details for 1033020000 by Weidmüller Interface GmbH & Co. KG
Overview of 1033020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1033020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3847
|
Newark | Scdv 3.81/20/90F 3.2Sn Bk Bx |Weidmuller 1033020000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $11.2500 | Buy Now |
DISTI #
1033020000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1033020000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $14.9500 | Buy Now |