Part Details for 1033040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1033040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1033040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3849
|
Newark | Scdv 3.81/24/90F 3.2Sn Bk Bx |Weidmuller 1033040000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 / $13.5200 | Buy Now |
DISTI #
1033040000
|
Avnet Americas | Connector Wire to Board Male Header 24 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1033040000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $17.9600 | Buy Now |