There are no models available for this part yet.
Overview of 1033580000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1033580000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T3862
|
Newark | Scdv-Thr 3.81/20/90G 3.2Sn Bk Bx |Weidmuller 1033580000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $11.7400 | Buy Now | |
DISTI #
1033580000-ND
|
DigiKey | TERM BLOCK HDR 20POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4072 | Buy Now | |
DISTI #
1033580000
|
Avnet Americas | Connector Wire to Board Male Header 20 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1033580000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1033580000
|
Mouser Electronics | Headers & Wire Housings SCDV-THR 3.81/20/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$8.5600 / $12.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $9.6100 | Buy Now |