Part Details for 10336-3210-003 by 3M Interconnect
Overview of 10336-3210-003 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10336-3210-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10336-3210-003-ND
|
DigiKey | CONN BACKSHELL 36POS 180DEG SHLD Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
90169009271
|
Avnet Americas | Connector Accessories Shielded Junction Shell 36 POS Acrylonitrile Butadiene-Styrene Gray - Bulk (Alt: 90169009271) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-10336-3210-003
|
Mouser Electronics | D-Sub Backshells 36P SHELL FOR IDC GRAY PLASTIC RoHS: Compliant | 0 |
|
$3.1800 / $5.9000 | Order Now |
DISTI #
90169009271
|
Avnet Americas | Connector Accessories Shielded Junction Shell 36 POS Acrylonitrile Butadiene-Styrene Gray - Bulk (Alt: 90169009271) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Shell for IDC, Plastic, Round Cable, Straight Exit, Latches, Shielded Min Qty: 1 | 50 |
|
$289.3300 | Buy Now |
Part Details for 10336-3210-003
10336-3210-003 CAD Models
10336-3210-003 Part Data Attributes:
|
10336-3210-003
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10336-3210-003
3M Interconnect
36/MDR/SHELL/SLIM PLASTIC/MED GRAY/RND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Approvals | UL | |
Assembly Item Name | JUNCTION SHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ABS AND STEEL | |
Used With | MDR SERIES CONNECTOR |