Part Details for 1033A-010-10000 by Belden Inc
Overview of 1033A-010-10000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1033-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
UPD78F1033AGA-GAM-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
5962-88611033A | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for 1033A-010-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6920 / $0.7500 | Buy Now |