Part Details for 1033A-BLK-1000 by Belden Inc
Overview of 1033A-BLK-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 1033A-BLK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel RoHS: Compliant |
2 In Stock |
|
$779.2900 / $949.4700 | Buy Now |
DISTI #
51528607
|
Verical | Multi-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 2 |
|
$1,013.0770 / $1,234.3110 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 2Conductors 20AWG 5.4mm 300VAC Black 304.8m Reel RoHS: Compliant |
2 In Stock |
|
$779.2900 / $949.4700 | Buy Now |