-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1034484-ND
|
DigiKey | PCB TERMINAL BLOCK, NOMINAL CURR Min Qty: 1 Lead time: 14 Weeks Container: Box |
39 In Stock |
|
$2.9700 / $4.2700 | Buy Now |
DISTI #
651-1034484
|
Mouser Electronics | Fixed Terminal Blocks SPT 2,5/ 4-H- EX PROFINET 1 RoHS: Compliant | 0 |
|
$3.1100 / $3.8300 | Order Now |
DISTI #
72517822
|
RS | SPT 2 5/ 4-H-EX PROFINET 1 | Phoenix Contact 1034484 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $3.6800 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 23 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm. PCB terminal block satisfies the requirements of the €œGuideline for PROFINET€? in the edition dated 05/2017 RoHS: Compliant | 0 |
|
$3.1700 / $3.8900 | Buy Now |
DISTI #
000000000006423862
|
Sager | Fixed Terminal Blocks SPT 2,5/ 4-H- EX PROFINET 1 Min Qty: 50 | 0 |
|
$4.0300 / $4.5200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 23 A - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm. PCB terminal block satisfies the requirements of the €œGuideline for PROFINET€? in the edition dated 05/2017 RoHS: Compliant | 0 |
|
$3.1700 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1034484
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1034484
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |